Basic / Snap Action Switches MINI BASIC SWITCH Proprietary Part
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Operating Force | 2N |
| Ratings | IP67 |
| Series | D2VW |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |