
SPDT snap action switch featuring a plunger actuator. Rated for 1A at 125V AC, with a contact current rating of 500mA and gold contact material. Offers 1 pole and a 1A maximum current rating, with electrical and mechanical life cycles of 50,000 and 300,000 respectively. Operating temperature range from -30°C to 60°C, with panel mount and snap-in termination. UL and CSA approved, RoHS compliant, and available in a white, 15mm x 25mm x 15mm package.
Omron D3D-111 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Operating Force | 204gf |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP00, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3D |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3D-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
