Omron D3D-113 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Operating Force | 204gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00, IP40 |
| Reach SVHC Compliant | Unknown |
| Series | D3D |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3D-113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
