
SPST-NO snap action switch with a 1A AC current rating at 125V. Features a plunger actuator, gold contact material, and a 500mA contact current rating. Offers 50,000 electrical cycles and 300,000 mechanical cycles, with an operating force of 204gf. Panel mountable with snap-in termination and a connector. Rated IP40, UL, and CSA approved, with RoHS compliance.
Omron D3D-131 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Operating Force | 204gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3D |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3D-131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
