The Omron D3DC-2-W is a 30V SPST on-momentary snap action switch with a panel mount and a maximum operating temperature of 85°C. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for use in environments with an operating force of 102gf and is available in a bulk packaging with 200 units per package. It is not radiation hardened and has an IP00 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3DC-2-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Operating Force | 102gf |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Series | D3DC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3DC-2-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.