
Snap action switch featuring a pin plunger actuator and SPST-NO throw configuration. Offers a 100mA current rating and 30V DC voltage rating. Contact material is gold, with electrical life rated at 200,000 cycles and mechanical life at 500,000 cycles. Mounting is chassis mount via screw, with straight orientation and quick connect termination. Operating force is 1.5N, and the switch operates within a temperature range of -25°C to 85°C.
Omron D3M-01-3 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Height | 10mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
