The Omron D3M-01K2 is a basic and snap action switch with a SPST configuration, rated for 30V DC and 100mA current. It features a chassis mount with screw termination and is designed for operation between -25°C and 85°C. This switch is lead free and RoHS compliant, meeting IP40 ratings for environmental protection.
Omron D3M-01K2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
