
SPST detector switch with a 2.8mm long toggle actuator, designed for surface mount (SMD/SMT) applications. Features a right-angle orientation and a 1mA contact current rating at 5VDC. Offers 100,000 electrical cycles and 150,000 mechanical cycles, with an operating force of 24gf. Packaged in tape and reel, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2.8mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Contact Current Rating | 1mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Operating Force | 24gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
