
SPST-NC basic switch with a 2.3mm toggle actuator, designed for right-angle surface mount applications. Features a 3mm body length, 3.1mm depth, and 0.9mm height. Offers a contact current rating of 100mA and a DC rated voltage of 30V, with an electrical life of 100,000 cycles and mechanical life of 150,000 cycles. Operating force is 0.3N, with an operating position of 0.197 inches. Packaged in tape and reel, this RoHS compliant component is suitable for a wide temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3SH-B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.3mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Contact Current Rating | 100mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 0.3N |
| Operating Position | 0.197inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
