
SPST detector switch featuring a long toggle actuator with a 2.8mm length and J-bend termination for right-angle surface mounting. This SMD/SMT component offers a 1mA contact current rating at 5VDC, with a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.24N, with an operating position of 0.213 inches. The switch operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Omron D3SH-B0L1 technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 1mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.24N |
| Operating Position | 0.213inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-B0L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
