
Surface mount detector switch featuring a normally closed, single-pole, single-throw (SPST) configuration. This right-angle component offers a 1mA DC current rating at 5VDC, with an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles. It includes a 2.8mm long toggle actuator and operates with a 24gf force. Packaged in tape and reel for automated assembly, this RoHS compliant switch is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Omron D3SH-B1R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3SH-B1R1 technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 1mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 24gf |
| Operating Position | 0.213inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-B1R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
