The Omron D3SK-A0R is a surface mount toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has an electrical life of 100000 cycles and a mechanical life of 150000 cycles. The switch is rated for 5V DC and has a throw configuration of SPST. It is available in a package quantity of 1000 pieces per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Omron D3SK-A0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3SK-A0R technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-A0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.