
SPST detector switch with a 3.5mm toggle actuator, designed for surface mount (SMD/SMT) applications. Features a right-angle orientation and gull wing termination. Rated for 5VDC and 1mA, with an electrical life of 100,000 cycles and mechanical life of 150,000 cycles. Operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3SK-A1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3.5mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Operating Position | 0.185inch |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-A1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
