
This Omron D3SK-A1R-6 is a SPST toggle switch with a surface mount package, rated for 5V DC and operating within a temperature range of -25°C to 85°C. It features a mechanical life of 150000 cycles and an electrical life of 100000 cycles. The switch is RoHS compliant and available in a package quantity of 6000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3SK-A1R-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-A1R-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
