
The Omron D3SK-B1L-6 is a 5V SPST on-moment toggle switch designed for surface mount applications. It features a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 6,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3SK-B1L-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-B1L-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.