The Omron D3V-01-1A2-K is a SPDT on-mom switch with a current rating of 100mA and a DC rated voltage of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. It is packaged in bulk and is compliant with IP40 ratings and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 25gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
