
Miniature basic switch featuring SPDT (Single Pole Double Throw) functionality and an On-Mom switch function. Gold contact material ensures reliable performance with a current rating of 100mA and a maximum AC voltage rating of 125V, alongside a DC rated voltage of 30V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Mounting options include chassis mount, screw, and solder, with straight orientation and solder termination. Operating force is 0.49N, with differential travel of 0.016 inches and overtravel of 0.04 inches.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |