
SPDT snap action switch featuring gold contacts for reliable performance. Rated for 0.1A at 125VAC and 30VDC, with a mechanical life of 10 million cycles and electrical life of 500,000 cycles. Operating force is 0.98N, with a pretravel of 0.047 inches and overtravel of 0.04 inches. Mounting options include chassis mount, screw, and solder, with solder termination. Operating temperature range is -25°C to 85°C.
Omron D3V-01-1A4-K technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-01-1A4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
