
The Omron D3V-01-1C22 is a SPDT switch with a contact material of gold, rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 30V DC and 125V AC and is compliant with IP40 and RoHS regulations. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |