
The D3V-01-3A3 switch from Omron is a basic and snap action switch with a current rating of 100mA and a DC rated voltage of 30V. It features a SPST throw configuration and is designed for chassis mount applications. The switch has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. It operates within a temperature range of -25°C to 85°C and is rated for 125V AC. The switch is RoHS compliant and has an IP40 rating.
Omron D3V-01-3A3 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 50gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-01-3A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
