
SPST snap action switch with pin plunger, featuring gold contacts and a 100mA current rating at 125VAC/30VDC. This general-purpose switch offers a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. Designed for chassis mounting with screw terminals and quick connect termination, it operates within a temperature range of -25°C to 200°C. Key specifications include an operating force of 0.5N and IP40 rating.
Omron D3V-01-3C23-T-K technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-01-3C23-T-K to view detailed technical specifications.
No datasheet is available for this part.
