
SPDT snap action switch featuring a short hinge lever and quick connect termination. Offers a 100mA current rating at 125VAC and 30VDC, with gold contact material for reliable performance. Designed for chassis mounting via screw, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 0.49N, with a pretravel of 0.063 inches and overtravel of 0.031 inches. Rated IP40 and RoHS compliant, it operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.025inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |