The Omron D3V-011M-2C24-T-K is a basic and snap action switch with a short hinge lever actuator style. It has a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch is rated for a maximum current of 0.1 amps at 125 volts AC or 30 volts DC. It can withstand a maximum AC voltage of 125 volts and a maximum DC voltage of 30 volts. The switch has an electrical life of 100,000 operations and can be mounted using a screw termination style. It operates within a temperature range of -25 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |