
SPDT snap-action switch with gold contacts, rated for 100mA and 125VAC/30VDC. Features a 0.29N operating force, 0.157-inch pretravel, and 0.06-inch differential travel. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles. Designed for chassis mounting with quick connect termination, operating within a -25°C to 85°C temperature range. IP40 rated and RoHS compliant.
Sign in to ask questions about the Omron D3V-012-1C23-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D3V-012-1C23-K technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.06inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-012-1C23-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
