
SPST snap-action switch featuring a simulated roller lever and quick connect termination. Rated for 0.1A at 125VAC and 30VDC, with gold contacts for enhanced reliability. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 0.29N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Suitable for chassis mounting via screw terminals, operating within a temperature range of -25°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.06inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |