
SPDT snap action switch featuring silver contacts and a 6A current rating. Designed for chassis mounting with solder termination, it offers a maximum AC voltage rating of 250V and a DC rated voltage of 30V. This switch boasts an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -25°C to 105°C. Key specifications include an operating force of 0.98N and a differential travel of 0.016 inches.
Omron D3V-11-1A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
No datasheet is available for this part.
