
Miniature basic switch featuring SPST (Off-Mom) switch function and silver contact material. Rated for 6A at 250V AC and 30V DC, with a maximum operating temperature of 105°C. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Designed for chassis mount with screw terminals and quick connect termination, boasting IP40 protection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
