This Omron switch features a short hinge lever actuator style and a maximum current rating of 11 amps at 250VAC or 8VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch can handle a maximum power rating of 372.85 watts, as certified by CSA and UL. It has an electrical life of 100,000 cycles and is available with quick connect or solder termination. The switch is screw mountable and operates within a temperature range of -25 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |