The Omron D3V-111K2C24H is a basic and snap action switch with a short hinge lever actuator style. It features a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 11 amps at 250 volts AC and a maximum power rating of 372.85 watts. It is designed for screw mount applications and has a quick connect termination style. The operating force is 0.64 units and the operating temperature range is from -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.64N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |