This Omron switch features a short hinge lever actuator style and a maximum current rating of 11 amps at 250 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 372.85 milliwatts. The switch is designed for screw mount applications and has an electrical life of 200,000 operations. It can operate in temperatures ranging from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |