This Omron switch features a short hinge lever actuator style and a maximum current rating of 11 amps at 250VAC or 8VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch has a maximum power rating of 372.85 watts and an electrical life of 100,000 cycles. It is designed for screw mount applications and can operate within a temperature range of -25 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |