This SPST hinge lever switch features a maximum current rating of 11 amps at 250VAC and a maximum power rating of 372.85 watts. It has an electrical life of 200,000 cycles and is designed for screw mount applications. The switch operates within a temperature range of -25 to 105 degrees Celsius. The actuator style is a hinge lever, and the termination style is quick connect.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |