Omron D3V-112M-1C24 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-112M-1C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
