The Omron D3V-112M-2C24-T-K is a basic and snap action switch with a hinge lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a termination style of quick connect. The switch has a maximum current rating of 11 amps at 250 volts AC or 8 volts DC, and a maximum power rating of 372.85 watts as certified by CSA and UL. It is designed for screw mount applications and has an operating force of 0.59 units. The switch operates within a temperature range of -25 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |