The Omron D3V-113K1C3 is a basic snap action switch with a SPDT configuration and long hinge lever actuator. It features a maximum current rating of 11 amps at 250VAC and a maximum power rating of 372.85 watts. The switch has a screw mount termination style and can operate within a temperature range of -25 to 105°C. It is designed for use in a variety of applications and meets general industry standards.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |