This SPST basic switch features a long hinge lever actuator style and a maximum current rating of 11 amps at 250VAC. The switch has a maximum power rating of 372.85 watts, as certified by CSA and UL. It is designed for screw mount applications and has an operating force of 0.34 N. The switch operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |