The Omron D3V-113K3C23KH is a basic and snap action switch with a long hinge lever actuator style. It features a switch configuration of N.O. and a pole throw configuration of SPST. The switch has a maximum current rating of 11A at 250VAC and a maximum power rating of 372.85W, certified to CSA/UL standards. It is designed for screw mount applications and has an operating force of 0.1N. The switch operates within a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |