
SPST snap-action switch featuring a long hinge lever and solder termination. Rated for 11A at 250VAC and 250VDC, with a 372.85VA rating. Offers a 0.69N operating force and 0.11-inch differential travel. Constructed with silver contacts, it boasts an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range is -25°C to 105°C, with IP40 protection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.11inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
