The D3V-114-1A4-T is a SPDT switch with a simulated roller lever actuator style, rated for 250VAC at 11A and 8VDC. It features a screw mount termination style and a maximum operating temperature range of -25°C to 155°C. The switch has an electrical life of 100,000 cycles and a maximum power rating of 372.85W, certified to CSA and UL standards.
Checking distributor stock and pricing after the page loads.
Omron D3V-114-1A4-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |