The Omron D3V-1142A3 is a basic and snap action switch with a simulated roller lever actuator style. It features a single pole single throw configuration and can handle a maximum current rating of 11 amps at 250VAC. The switch has a maximum power rating of 372.85 milliwatts and an electrical life of 200,000 cycles. It is suitable for screw mount applications and has an operating force of 0.29 Newtons. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |