This Omron SPDT switch features a simulated roller lever actuator style and a maximum current rating of 11 amps at 250VAC or 8VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch has a maximum power rating of 372.85 watts, as certified by CSA and UL. It is designed for screw mount applications and has an electrical life of 100,000 operations. The switch operates within a temperature range of -25°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |