The Omron D3V-115-2C25-T is a basic and snap action switch with a short hinge roller lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a maximum current rating of 11 amps at 250 volts AC or 8 volts DC. The switch has a maximum AC voltage rating of 250 volts and a maximum power rating of 372.85 watts, certified to CSA and UL standards. It is designed for screw mount installation and has an operating force of 2.35 units. The operating temperature range is from -25 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.35N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |