The Omron D3V-1151C24AH is a basic and snap action switch with a SPDT configuration and a short hinge roller lever actuator. It features a maximum current rating of 11 amps at 250 volts AC and a maximum power rating of 372.85 watts. The switch has a screw mount termination style and a quick connect termination style. It operates within a temperature range of -25 to 125 degrees Celsius. The Omron D3V-1151C24AH meets the electrical life requirements of 200,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.42N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |