The Omron D3V-115K1C5KH is a basic and snap action switch with a short hinge roller lever actuator style. It features a SPDT pole throw configuration and a N.O./N.C. switch configuration. The switch has a maximum current rating of 11 amps at 250VAC and a maximum power rating of 372.85 watts, certified to CSA/UL standards. It can operate in temperatures ranging from -25 to 125 degrees Celsius and has an electrical life of 200,000 cycles. The switch is designed for screw mount applications and features a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |