The Omron D3V-115K3A3K is a basic and snap action switch with a short hinge roller lever actuator style. It features a single pole single throw (SPST) configuration and a maximum current rating of 11 amps at 250 volts AC. The switch has a maximum power rating of 372.85 watts, as certified by CSA and UL, and an electrical life of 200,000 operations. It can operate in temperatures ranging from -25 to 105 degrees Celsius and is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.39N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |