
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount
Omron D3V-115M-1A4 technical specifications.
| Contact Material | Silver |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
