The Omron D3V-116M-1A4-T-K is a SPDT switch with a hinge roller lever actuator style, rated for 250VAC and 11A. It has a maximum power rating of 372.85mW and an electrical life of 100,000 cycles. The switch is available with quick connect or solder termination and can be mounted using screws. It operates within a temperature range of -25°C to 155°C.
Checking distributor stock and pricing after the page loads.
Omron D3V-116M-1A4-T-K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.