The D3V-11G-1A3-T is a SPDT switch with a pin plunger actuator style, rated for 11A at 250VAC and 8VDC. It features a screw mount termination style and a maximum operating temperature range of -25 to 155°C. The switch has an electrical life of 100,000 cycles and a maximum power rating of 372.85 watts, certified to CSA and UL standards. It is suitable for use in a variety of applications where a basic and snap action switch is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |