
Miniature basic switch featuring SPDT (Single Pole Double Throw) functionality with silver contacts. Rated for 6A at 250V AC and 30V DC, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. It operates with a 0.98N force, has a differential travel of 0.012 inches, and an overtravel of 0.04 inches. Mounting options include chassis mount via screw or solder termination, with a straight orientation. Operating temperature range is -25°C to 105°C, and it carries an IP40 rating.
Omron D3V-11G-1A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.012inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-11G-1A4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
