This Omron SPDT snap action switch features a pin plunger actuator style and a maximum current rating of 11 amps at 250VAC or 8VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch is rated for 372.85 watts of power according to CSA and UL standards, with an electrical life of 100,000 operations. It can be mounted using a screw mount and has a quick connect/solder termination style. The operating force is 1.96N, and the switch can operate within a temperature range of -25°C to 155°C.
Omron D3V-11G-1A5-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G-1A5-T to view detailed technical specifications.
No datasheet is available for this part.